text.skipToContent text.skipToNavigation

Manufacturer Part #

TL9100AF200Q

TL9100 Series SPST 200 gf Round Top Button SMT Soft Touch Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL9100AF200Q - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 200gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1800
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,359.00
USD
Quantity
Unit Price
900+
$0.755
Product Variant Information section