text.skipToContent text.skipToNavigation

Manufacturer Part #

100DP1T1B1M2RE

100 Series DPDT-On-none-On PC mount Gold contacts Expoxy sealed Toggle

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100DP1T1B1M2RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Material: Gold
Actuator Type: Toggle
Termination Style: PCB
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.00
USD
Quantity
Unit Price
10
$3.17
25
$3.12
40
$3.09
100
$3.05
150+
$2.99
Product Variant Information section