text.skipToContent text.skipToNavigation

Manufacturer Part #

100DP1T7B13M2QEH

100 Series DPDT On-None-On Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100DP1T7B13M2QEH - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 100 series switch from E-Switch is a miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 100 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment
Series 100 Miniature Toggle Switches

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

The 100DP1T7B13M2QEH is a mini DPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1080
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,914.00
USD
Quantity
Unit Price
54
$4.66
108
$4.60
162+
$4.55
Product Variant Information section