text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP1T1B1M1QE

100 Series SPDT On-None-On Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP1T1B1M1QE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
108
$1.75
216
$1.73
324
$1.72
432+
$1.70
Product Variant Information section