text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP1T1B1M2QEH

100 Series 5 A SPDT On-On PC Pin Through Hole Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
E-Switch 100SP1T1B1M2QEH - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Brass
Contact Plating: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.19mm
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 100 series switch from E-Switch is a miniature, space saving toggle switch.  This series is available with a wide range of configurations, including multiple actuator options, multiple poles available and a variety of switching functions.

The 100 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Medical Equipment
Series 100 Miniature Toggle Switches

The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.

The 100SP1T1B1M2QEH is a mini SPDT On-None-On through hole toggle switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
480
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
96
$1.80
192
$1.79
288
$1.78
384
$1.77
480+
$1.75
Product Variant Information section