text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP1T1B4M6RE

Series 100 SPDT ON-NONE-ON 20VAC -30°C~+85°C Gold contact Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP1T1B4M6RE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Material: Gold
Actuator Type: Rocker
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.30
USD
Quantity
Unit Price
270+
$2.69
Product Variant Information section