text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP4T8B13VS3QEH

100 Series SPDT Mom-Off-Mom 5 A 125 VAC 28 VDC PC Pin Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP4T8B13VS3QEH - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1080
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,454.00
USD
Quantity
Unit Price
27
$5.15
54
$5.12
81
$5.10
108
$5.09
135+
$5.05
Product Variant Information section