text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP5T1B1M1QEH

100 Series SPDT On-Off-Momentary Through Hole Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP5T1B1M1QEH - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,707.20
USD
Quantity
Unit Price
96
$2.88
192
$2.85
288+
$2.82
Product Variant Information section