text.skipToContent text.skipToNavigation

Manufacturer Part #

200AWMSP1T2A1VS2QE

200A Series SPDT 3A 120V -30°C ~ 85°C Through Hole Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200AWMSP1T2A1VS2QE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Current Rating: 3A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
10
$3.30
25
$3.25
40
$3.23
100
$3.18
150+
$3.12
Product Variant Information section