text.skipToContent text.skipToNavigation

Manufacturer Part #

200AWMSP5T2A1M61RE

Horizontal Right Angle Snap-In Bracket SPDT Sealed Sub-Miniature Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200AWMSP5T2A1M61RE - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  813mm x H  6.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
216
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$751.68
USD
Quantity
Unit Price
10
$3.68
25
$3.62
40
$3.60
100
$3.54
150+
$3.48
Product Variant Information section