text.skipToContent text.skipToNavigation

Manufacturer Part #

200MDP1T1B1M2REH

DPDT On-On Round Actuator PC Pin Through Hole Non Illuminated Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MDP1T1B1M2REH - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded Flat
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
192
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,572.80
USD
Quantity
Unit Price
192+
$2.68
Product Variant Information section