text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP1T2B1M1QE

Series 200 SPDT ON - ON 3A 125VAC -30C to 85C Toggle Switches

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP1T2B1M1QE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 3A
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Type: Round
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  14.23mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
315
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$573.30
USD
Quantity
Unit Price
315+
$1.82
Product Variant Information section