text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP1T2B2VS2QE

200 Series SPDT 3A 120 VAC/28 VDC Through Hole Toggle Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP1T2B2VS2QE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 3A
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Type: Round
Termination Style: PC Pin
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  10.16mm x W  6mm x H  19.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.20
Product Variant Information section