text.skipToContent text.skipToNavigation

Manufacturer Part #

200MSP3T2B1M6REH

Toggle Switches 3A 120VAC / 28VDC On-Off-On PC Mnt

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 200MSP3T2B1M6REH - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  14.68mm x H  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
810
Multiple Of:
162
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,899.80
USD
Quantity
Unit Price
162+
$3.58
Product Variant Information section