text.skipToContent text.skipToNavigation

Manufacturer Part #

7101P4D9V3GE

7000 Series 5 A Mini SPDT On-None-On Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7101P4D9V3GE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SP
Contact Material: Gold Over Silver
Actuator Type: Toggle
Mounting Method: Through Hole
Features & Applications

The 7101P4D9V3GE is a 7000 Series Mini SPDT On-None-On Through Hole Toggle Switch.

Features:

  • Multi-pole and multi-position
  • Wide variety of actuator and termination options
  • Epoxy terminal-seal compatible with bottom wash cleaning
  • RoHS complaint models available

Applications:

  • Telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
2640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.60
USD
Quantity
Unit Price
80+
$10.82
Product Variant Information section