text.skipToContent text.skipToNavigation

Manufacturer Part #

7103MD9AV2BE

7000 Series 5 A SPDT On-Off-On Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103MD9AV2BE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 5A
Contact Material: Gold
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$623.20
USD
Quantity
Unit Price
80+
$7.79
Product Variant Information section