text.skipToContent text.skipToNavigation

Manufacturer Part #

7105P3DABE

7000 Series SPDT Momentary-Off-Momentary Right Angle Thru Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7105P3DABE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
80
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.40
USD
Quantity
Unit Price
80+
$10.13
Product Variant Information section