text.skipToContent text.skipToNavigation

Manufacturer Part #

7107TPCBE

7000 Series SP On-OFF-Momentary Gold Contacts Miniature Toggle Switch Thru Hole

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7107TPCBE - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SP
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  6.86mm x H  28.45mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,438.00
USD
Quantity
Unit Price
100+
$14.38
Product Variant Information section