text.skipToContent text.skipToNavigation

Manufacturer Part #

7201MD9AV2BE

7000 Series Mini DPDT On-None-On Vert. Right Angle PC Through-Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7201MD9AV2BE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Vertical / Right Angle
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  26.89mm x W  11.43mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.20
USD
Quantity
Unit Price
80+
$11.09
Product Variant Information section