text.skipToContent text.skipToNavigation

Manufacturer Part #

7203SYAV2PE

7000 Series Mini DPDT On-Off-On Vertical Right Angle Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2604
Product Specification Section
C&K 7203SYAV2PE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Matte-Tin
Actuator Type: Toggle
Termination Style: Vertical / Right Angle
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  11.43mm x H  28.45mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,118.40
USD
Quantity
Unit Price
80+
$13.98