text.skipToContent text.skipToNavigation

Manufacturer Part #

7203SYZBE

7000 Series Mini DPDT On-Off-On Solder Lug Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7203SYZBE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,106.00
USD
Quantity
Unit Price
100+
$11.06
Product Variant Information section