text.skipToContent text.skipToNavigation

Manufacturer Part #

7203TZQE

7000 Series 5 A Mini DPDT On-Off-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7203TZQE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Toggle
Mounting Method: Panel Mount
Features & Applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military

The 7203TZQE offers a Double Pole, Double Throw (DPDT) switch operation providing an On-Off-On  function.  This epoxy sealed miniature toggle switch has a 0.687 inch high bright chrome actuator and 15/32 bushing.  Termination is solder lug with silver contact material.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,331.00
USD
Quantity
Unit Price
100+
$13.31
Product Variant Information section