text.skipToContent text.skipToNavigation

Manufacturer Part #

7405P3Y9CPE

7000 Series Mini 4PDT Mom-Off-Mom PC Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7405P3Y9CPE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: 4PDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Matte-Tin
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  12.7mm x W  21.59mm x H  30.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58,260.00
USD
Quantity
Unit Price
2,000+
$29.13
Product Variant Information section