text.skipToContent text.skipToNavigation

Manufacturer Part #

9201KAV2QE

9000 Series DPDT On-On Locking Lever Right Angle Through Hole 6 A Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 9201KAV2QE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Locking Lever
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
54
Multiple Of:
2376
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,011.50
USD
Quantity
Unit Price
18+
$37.25
Product Variant Information section