text.skipToContent text.skipToNavigation

Manufacturer Part #

A28JH/328-JA

A Series SPDT On-None-On Sealed Subminiature Toggles

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches A28JH/328-JA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Actuator Type: Round
Bushing Style: Unthreaded
Features & Applications
The A28JH/328-JA is a A Series SPDT On-None-On Straigh PC Terminal Subminiature Toggle Switch. These switches are designed for use in a low-voltage, low-current, logi-level circuit. when used as intended in a logic-level circuit, the results do not produce hazardous energy.

It is a totally sealed body construction prevent contact contamination and allows time-and money-saving automated soldering and cleaning.
 
Features:

  • Award-winning STC contact mechanism with benefits unavailable in conventional mechanism:
    • Smoother
    • Positive detent actuation
    • increased contact stability
    • Unparalleled logic-level reliability
  • Molded-in, epoxy sealed or ultrasonically welded terminalslock out flux, solvent, and other contaminants
  • 100 x 100 (2.54 mm x 2.54 mm)terminal spacing conforms to standard PC board grid spacing
  • Toggle option in antistatic material available for dissipating electrostatic discharge
  • Opearating Temperature Range: -30°C through +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.10
USD
Quantity
Unit Price
3
$8.70
10
$8.59
20
$8.54
40
$8.48
75+
$8.37
Product Variant Information section