text.skipToContent text.skipToNavigation

Manufacturer Part #

E101MD9ABE

E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E101MD9ABE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 7.5A
Contact Material: Gold
Termination Style: Right Angle / PC Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.60
USD
Quantity
Unit Price
40
$6.92
80
$6.87
120+
$6.82
Product Variant Information section