text.skipToContent text.skipToNavigation

Manufacturer Part #

E101SD1CBE

E101 Series Mini SPDT On-None-On Through Hole Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E101SD1CBE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Material: Gold
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Bushing Style: Flat
Operating Temperature: -30°C to +85°C
Dimension: L  27.94mm x W  6.6mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.40
USD
Quantity
Unit Price
40
$6.42
80
$6.38
120+
$6.33
Product Variant Information section