text.skipToContent text.skipToNavigation

Manufacturer Part #

E103MD9V31GE

E Series SPDT On-Off-On Snap In V-Bracket Sealed Minature Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E103MD9V31GE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold Over Silver
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.60
USD
Quantity
Unit Price
40
$9.32
80+
$9.22
Product Variant Information section