text.skipToContent text.skipToNavigation

Manufacturer Part #

ET01SD1AVBE

ET Series Sub Mini SPDT On-None-On V Bracket Vertical Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ET01SD1AVBE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Toggle
Bushing Style: Unthreaded
Mounting Method: Through Hole
Features & Applications

The ET01SD1AVBE is a ET Series 20 VAC SPDT Thru-Hole Sealed Subminiature Toggle Switches

Features:

  • Sealed against solder and cleaning process contaminants
  • ESD protection available
  • Thru-hole and surface mount models
  • Compact size and small footprint save PCB space
  • RoHS compliant models available

Applications:

  • Hand-held telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$654.40
USD
Quantity
Unit Price
80+
$8.18
Product Variant Information section