text.skipToContent text.skipToNavigation

Manufacturer Part #

ET03MD1CBE

ET Series SPDT On-Off-On PC Through Hole Sealed Subminiature Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ET03MD1CBE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold
Termination Style: Straight Thru Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,436.00
USD
Quantity
Unit Price
200+
$7.18
Product Variant Information section