text.skipToContent text.skipToNavigation

Manufacturer Part #

ET05SD1V3BE

ET Series SPDT Mom - Off - Mom V Bracket Vertical Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ET05SD1V3BE - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Type: Toggle
Termination Style: Vertical / V-Bracket
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  5.08mm x H  19.49mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.20
USD
Quantity
Unit Price
3
$8.67
10
$8.57
20
$8.51
40
$8.45
75+
$8.34
Product Variant Information section