text.skipToContent text.skipToNavigation

Manufacturer Part #

M2011SS1W03

M Series 6 A Mini SPST On-None-Off Straight PC Mount Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2011SS1W03 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 6A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Silver
Actuator Type: Bat
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,013
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Unit Price
5
$4.86
20
$4.74
30
$4.71
75
$4.64
125+
$4.54
Product Variant Information section