text.skipToContent text.skipToNavigation

Manufacturer Part #

M2012BB1W03

M Series SPDT On-None-On PC Pin Panel Mount Miniature Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2012BB1W03 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.50
USD
Quantity
Unit Price
4
$6.48
15
$6.40
25
$6.37
50
$6.33
100+
$6.25
Product Variant Information section