text.skipToContent text.skipToNavigation

Manufacturer Part #

MN19SS1W01

M Series Toggle switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NKK Switches MN19SS1W01 - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 3A to 6A
Insulation Resistance: 1000MΩ
Contact Material: Silver / Tin-Lead
Actuator Type: Round
Termination Style: Solder
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
190
USA:
190
2,538
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.36
USD
Quantity
Unit Price
4
$5.84
15
$5.77
25
$5.74
50
$5.71
100+
$5.64
Product Variant Information section