text.skipToContent text.skipToNavigation

Manufacturer Part #

S301F

S Series SPST On None Off Quick Connect Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S301F - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Contact Material: Silver
Actuator Type: Bat
Bushing Style: Threaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.10
USD
Quantity
Unit Price
2
$11.52
5
$11.41
15
$11.29
30
$11.21
50+
$11.05
Product Variant Information section