text.skipToContent text.skipToNavigation

Manufacturer Part #

S309

S Series SPDT On-Off-Mom Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S309 - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.50
USD
Quantity
Unit Price
2
$11.20
5
$11.10
15
$10.98
30
$10.90
50+
$10.75
Product Variant Information section