text.skipToContent text.skipToNavigation

Manufacturer Part #

S332F

S Series DPDT On-None-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S332F - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Silver Over Copper
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.75
USD
Quantity
Unit Price
2
$18.55
4
$18.41
10
$18.22
25
$18.03
40+
$17.81
Product Variant Information section