text.skipToContent text.skipToNavigation

Manufacturer Part #

S35

S Series 20 A 3PDT On-None-On Panel Mount Standard Size Toggle

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S35 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 3PDT
Contact Material: Silver
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.66
USD
Quantity
Unit Price
2
$20.33
4
$20.15
10
$19.93
20
$19.75
30+
$19.53
Product Variant Information section