text.skipToContent text.skipToNavigation

Manufacturer Part #

S423T

S Series On-Off-On 20 A DPDT Screw Lug Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S423T - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Round
Bushing Style: Threaded
Features & Applications
S Series SPDT (On)-Off-(On) Screw Lug Medium/High Capacity Toggle Switch. Antirotation design, standard on noncylindrical levers, maters, mates toggle and bushing;bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.

Materials & Finishes:

  • Toggle:Brass with chrome plating
  • Bushing:Brass with chrome or nickel plating
  • Case:Melamine phenol
  • Terminals:Brass with tin plating
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.47
USD
Quantity
Unit Price
1
$24.47
3
$24.14
5
$23.98
20
$23.57
30+
$23.30
Product Variant Information section