text.skipToContent text.skipToNavigation

Manufacturer Part #

S43F

S Series 4PDT On-Off-On Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S43F - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: 4PDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 30V
Current Rating: 25A
Insulation Resistance: 1000MΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 2000V
Bushing Style: Threaded
Operating Temperature: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$646.75
USD
Quantity
Unit Price
1
$27.17
3
$26.78
5
$26.60
15
$26.21
25+
$25.87
Product Variant Information section