text.skipToContent text.skipToNavigation

Manufacturer Part #

T103KWBE

T Series Subminiature Toggle Switch SPDT Locking Lever Wire Wrap Gold Contact

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K T103KWBE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold
Actuator Type: Locking Lever
Features & Applications

The T103KWBE is a T Series SPDT Locking Lever Wire Wrap Gold Contact Subminiature Toggle Switch.

Features:

  • Compact size—small footprint
  • Single and double pole models
  • PC and panel mount options available
  • RoHS compliant models available

Applications:

  • Hand-held telecommunications
  • Instrumentation
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,448.80
USD
Quantity
Unit Price
80+
$18.11
Product Variant Information section