text.skipToContent text.skipToNavigation

Manufacturer Part #

T201SHCQE

T Series Sub Mini SPDT On-None-On V Bracket Vertical Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K T201SHCQE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 3A
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Type: Toggle
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  8.13mm x W  9.14mm x H  23.56mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,550.00
USD
Quantity
Unit Price
1,000+
$12.55
Product Variant Information section