text.skipToContent text.skipToNavigation

Manufacturer Part #

VTS-1-2Q3PPM-12SRIR-0

Toggle switch 12.2mm mount hole BAT (illuminated red tip) 20.0mm 3P SPST Off-On

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
VCC VTS-1-2Q3PPM-12SRIR-0 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Current Rating: 20A
Insulation Resistance: 100mΩ
Actuator Type: Round
Termination Style: Quick Connect
Operating Temperature: 0°C to 65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.70
USD
Quantity
Unit Price
10
$3.47
25
$3.41
40
$3.39
100
$3.34
150+
$3.28
Product Variant Information section