text.skipToContent text.skipToNavigation

Manufacturer Part #

VTS-2-2Q2PPM-12SNN-0

Toggle switch 12.2mm mount hole BAT 16.5mm 2P SPST Off-(On) 20A 125VAC, 10A 277V

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
VCC VTS-2-2Q2PPM-12SNN-0 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Rated Voltage (VAC): 125VAC
Current Rating: 20A
Insulation Resistance: 100mΩ
Actuator Type: Round
Termination Style: Quick Connect
Operating Temperature: 0°C to 65°C
Dimension: L  16.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.10
USD
Quantity
Unit Price
10
$3.91
25
$3.85
40
$3.82
100
$3.76
150+
$3.69
Product Variant Information section