text.skipToContent text.skipToNavigation

Manufacturer Part #

AD1212UB-F51

AD Series 120 x 120 x 38 mm 12VDC 122CFM Ball Bearing Ultra High Speed Axial Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AD1212UB-F51 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 122CFM
Noise: 48dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$769.60
USD
Quantity
Unit Price
3
$9.99
5
$9.94
20
$9.80
30
$9.76
75+
$9.62