text.skipToContent text.skipToNavigation

Manufacturer Part #

AD1224HB-Y51

AD Series 120 x 120 x 32 mm 24 VDC 108 CFM Ball Bearing High Speed Axial Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Date Code:
Product Specification Section
ADDA AD1224HB-Y51 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 108CFM
Noise: 43.3dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  32mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.60
USD
Quantity
Unit Price
2
$12.39
4
$12.30
15
$12.13
25
$12.06
50+
$11.88