text.skipToContent text.skipToNavigation

Manufacturer Part #

SF23080AT-2082HBL.GN

SF Series 2450/2900 RPM 80 x 80 x 25 mm 18/22 CFM 220/240 VAC Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SF23080AT-2082HBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 18CFM/22CFM
Noise: 30dBA/34.5dBA
Voltage Rating: 220V to 240V
Dimension: L  80mm x W  80mm x H  25mm
Features & Applications

The SF23080AT-2082HBL.GN is a part of SF series bearing fan. It comes in 80x80x38 mm dimension. It is having rated voltage of 230 V and power consumption of 16 W.

Features:

  • Air Flow 22 CFM
  • 34.5 dB(A) acoustic noise
  • Weighs 260 grams
  • Sleeve bearing system
  • Speed: 2900 RPM

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$943.50
USD
Quantity
Unit Price
50+
$18.87
Product Variant Information section