Manufacturer Part #
SP101AT-1122HBL.GN
SP Series 2150/2500 RPM 120 x 120 x 38 mm 66/80 CFM 115 VAC Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON SP101AT-1122HBL.GN - Product Specification
SUNON SP101AT-1122HBL.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 66CFM/80CFM |
| Noise: | 44dBA/48dBA |
| Voltage Rating: | 115V |
| Dimension: | L 120mm x W 120mm x H 25mm |
Features & Applications
The SP101AT-1122HBL.GN is a part of SP series bearing fan. It comes in 120x120x25 mm dimension. It is having rated voltage of 115 V and power consumption of 19 W.
Features:
- Air Flow 80 CFM
- 48 dB(A) acoustic noise
- Weighs 550 grams
- Ball bearing system
- Speed: 2500 RPM
- Frame: Aluminum Alloy
- ROHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$19.19
Product Variant Information section
Available Packaging
Package Qty:
40 per Box