Référence fabricant
AD0412HB-G70
AD Series 6000 RPM 40 x 40 x 10 mm 6.7 CFM 12 V Ball Bearing DC Fan
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ADDA | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
ADDA AD0412HB-G70 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
ADDA AD0412HB-G70 - Caractéristiques techniques
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 6.7CFM |
| Noise: | 25dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 10mm |
Fonctionnalités et applications
ADDA is a leader in the electronic thermal management field. For more than eight years ADDA has developed a broad range of products designed to extend the life of electronic components primarily used for the information technology industry. Now, they develop and manufacture on two continents and intend to expand our manufacturing further. Adda is diligently servicing their markets worldwide.
AD Series are DC fans that are offered in ranges from 15 x 15 x 6 to 172 x 150 x 50 mm an are offered as a ball bearing, sleeve bearing and hypro bearing fan. The standard air flow is between 9 and 32 CFM. It’s offered in 5,12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.
AD0412HB-G70-LF is a high speed, ball bearing fan that measures 40 x 40 x 10 mm. It has a 6.7 CFM and operated at 12 volts.Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$5.71
5
$5.67
20
$5.59
40
$5.56
100+
$5.48
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
500 par Box