text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0412MB-F00

AFB Series 6000 RPM 40 x 40 x 15 mm 12 V 8.12 CFM Ball Bearing DC Brushless Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0412MB-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 8.12CFM
Noise: 24.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
448
Multiple Of:
448
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,314.24
USD
Quantity
Unit Price
448+
$9.63
Product Variant Information section